AQV216SXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 40 mA, 600 V AC/DC, SOP-6, AQV216SXJ

Order No.: 34G5761
EAN: 4099889352849
MPN:
AQV216SXJ
AQV216SX
Series: AQV
AQV216SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,355.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.3554 €

PhotoMOS relay, AQV216SXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Contact type 1 Schließer
Load current 40 mA
Load voltage 600 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes