AQV217SXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 160 mA, 200 V AC/DC, SOP-6, AQV217SXJ

Order No.: 34G5767
EAN: 4099889352900
MPN:
AQV217SXJ
AQV217SX
Series: AQV
AQV217SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,355.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.3554 €

PhotoMOS relay, AQV217SXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Technical specifications
Contact type 1 Schließer
Load current 160 mA
Load voltage 200 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes