AQV221J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 80 mA, 40 V AC/DC, DIP-6, AQV221J

Order No.: 29G8738
EAN: 4099889351897
MPN:
AQV221J
AQV221
AQV221J Panasonic PhotoMOS Relays Image 1
AQV221J Panasonic PhotoMOS Relays Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIP-6, AQV251J
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIP-6, AQV251J
Order No.: 29G8742
Manufacturer: Panasonic
per pc. 7.8302 € *
*incl. VAT plus shipping costs

PhotoMOS relay, AQV221J, PANASONIC

Features

  • Controls low-level analog signals
  • High-speed switching
  • Low-level off-state leakage current
  • High frequency characteristics with low capacitance between output terminals

Applications

  • Measuring instruments
  • Audio visual equipment
  • Security equipment
Technical specifications
Contact type 1 Schließer
Load current 80 mA
Load voltage 40 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-6
Logistics
Country of origin JP
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement