AQV224NJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 50 mA, 400 V AC/DC, DIP-6, AQV224NJ

Order No.: 34G5772
EAN: 4099889352931
MPN:
AQV224NJ
AQV224N
Series: AQV
AQV224NJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
324.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4855 €

PhotoMOS relay, AQV224NJ, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off-state leakage current
  • Low output capacitance and high response speed

Applications

  • Measuring instruments
  • Communication equipment
  • Computers
  • Robots
Technical specifications
Contact type 1 Schließer
Load current 50 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes