AQV225J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 50 mA, 80 V AC/DC, DIP-6, AQV225J
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV225J, PANASONIC
Features
- Controls low-level analog signals
- High-speed switching
- Low-level off-state leakage current
- High frequency characteristics with low capacitance between output terminals
Applications
- Measuring instruments
- Audio visual equipment
- Security equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 50 mA | |
Load voltage | 80 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |