AQV227NAJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 70 mA, 200 V AC/DC, DIL-6, AQV227NAJ

Order No.: 34G5776
EAN: 4099889352962
MPN:
AQV227NAJ
AQV227NA
Series: AQV
AQV227NAJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
324.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4855 €

PhotoMOS relay, AQV227NAJ, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off-state leakage current
  • Low output capacitance and high response speed

Applications

  • Measuring instruments
  • Communication equipment
  • Computers
  • Robots
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 200 V AC/DC
Laststrom 70 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes