AQV227NAXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 70 mA, 200 V AC/DC, DIL-6, AQV227NAXJ

Order No.: 34G5777
EAN: 4099889352979
MPN:
AQV227NAXJ
AQV227NAX
Series: AQV
AQV227NAXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,390.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.3907 €

PhotoMOS relay, AQV227NAXJ, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off-state leakage current
  • Low output capacitance and high response speed

Applications

  • Measuring instruments
  • Communication equipment
  • Computers
  • Robots
Technical specifications
Contact type 1 Schließer
Load current 70 mA
Load voltage 200 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure DIL-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes