AQV227NJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 70 mA, 200 V AC/DC, DIP-6, AQV227NJ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV227NJ, PANASONIC
Features
- Controls low-level analog signals
- High sensitivity and low on-resistance
- Low-level off-state leakage current
- Low output capacitance and high response speed
Applications
- Measuring instruments
- Communication equipment
- Computers
- Robots
Technical specifications
Contact type | 1 Schließer | |
Load current | 70 mA | |
Load voltage | 200 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |