AQV227NSXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 50 mA, 200 V AC/DC, SOP-6, AQV227NSXJ

Order No.: 34G5781
EAN: 4099889353013
MPN:
AQV227NSXJ
AQV227NSX
Series: AQV
AQV227NSXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,390.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.3907 €

PhotoMOS relay, AQV227NSXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low output capacitance
  • Low-level off-state leakage current

Applications

  • High-speed inspection machines
  • Measuring instruments
  • Telephones
  • Computers
Technical specifications
Contact type 1 Schließer
Load current 50 mA
Load voltage 200 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes