AQV234SJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 100 mA, 400 V AC/DC, SOP-6, AQV234SJ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS Relay, AQV234SJ, Panasonic
PhotoMOS-Signal-Relay, 1-Form-A, 400V/100mA, high sensitive, I/O=1.5kV, 6-PIN SOP, tube
Features
- Controls low-level analog signals
- Controlled with low-level input signals
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | SOP-6 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 400 V AC/DC | |
Laststrom | 100 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |