AQV251GA | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 3.5 A, 30 V AC/DC, DIL-6, AQV251GA
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV251GA, PANASONIC
Features
- Greatly increased load current
- Low on-resistance
Applications
- Measuring instrument market
- Industrial machinery and equipment
- Power supply controls
- Security/Disaster prevention market
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | DIL-6 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 30 V AC/DC | |
Laststrom | 3.5 A |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |