AQV251GAX | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 3.5 A, 30 V AC/DC, DIL-6, AQV251GAX
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV251GAX, PANASONIC
Features
- Greatly increased load current
- Low on-resistance
Applications
- Measuring instrument market
- Industrial machinery and equipment
- Power supply controls
- Security/Disaster prevention market
Technical specifications
Contact type | 1 Schließer | |
Load current | 3.5 A | |
Load voltage | 30 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |