AQV251J | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, DIP-6, AQV251J
Unit Price (€ / pc.)
7.8302 € *
Available: 19 pcs.
Leadtime: 25 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
6.8901 €
50 pcs.
6.4141 €
200 pcs.
6.0452 €
400 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQV251J, PANASONIC
Features
- Highly sensitive and low on-resistance
- Optical coupling for extremely high isolation
- Low-level off-state leakage current
- Low thermal electromotive force
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
Technical specifications
Contact type | 1 Schließer | |
Load current | 500 mA | |
Load voltage | 40 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |