AQV253AJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 20 mA, 250 V AC/DC, DIL-6, AQV253AJ

Order No.: 34G5806
EAN: 4099889353198
MPN:
AQV253AJ
AQV253A
Series: AQV
Panasonic
AQV253AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.7235 €

PhotoMOS relay, AQV253AJ, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Connection gull-wing
Enclosure DIL-6
Isolation voltage 1.5 kV
Contact type 1 Form A (N/O)
Load voltage 250 V AC/DC
Load current 20 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes