AQV253HAZJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 20 mA, 250 V AC/DC, DIL-6, AQV253HAZJ

Order No.: 34G5811
EAN: 4099889353242
MPN:
AQV253HAZJ
AQV253HAZ
Series: AQV
AQV253HAZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,902.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.9024 €

PhotoMOS relay, AQV253HAZJ, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Contact type 1 Schließer
Load current 20 mA
Load voltage 250 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes