AQV253J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 20 mA, 250 V AC/DC, DIP-6, AQV253J

Order No.: 34G5813
EAN: 4099889353266
MPN:
AQV253J
AQV253
Series: AQV
AQV253J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
336.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.7235 €

PhotoMOS relay, AQV253J, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Contact type 1 Schließer
Load current 20 mA
Load voltage 250 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes