AQV254AZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 150 mA, 400 V AC/DC, DIL-6, AQV254AZJ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV254AZJ, PANASONIC
Features
- Reinforced insulation
Applications
- Measuring instruments
- Telephone equipment
- Data communication equipment
- Automatic meter reading device
Technical specifications
Anschluss | Gull-wing | |
Gehäuse | DIL-6 | |
Isolationsspannung | 1.5 kV | |
Kontaktart | 1 Schließer | |
Lastspannung | 400 V AC/DC | |
Laststrom | 150 mA |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |