AQV255AJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 350 mA, 100 V AC/DC, DIL-6, AQV255AJ

Order No.: 34G5821
EAN: 4099889353341
MPN:
AQV255AJ
AQV255A
Series: AQV
AQV255AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
336.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.7235 €

PhotoMOS relay, AQV255AJ, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 100 V AC/DC
Laststrom 350 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes