AQV255GSJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 1.25 A, 80 V AC/DC, SOP-6, AQV255GSJ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQV255GSJ, PANASONIC
Features
- Reinforced insulation
Applications
- Measuring instruments
- Telephone equipment
- Data communication equipment
- Automatic meter reading device
Technical specifications
Contact type | 1 Schließer | |
Load current | 1.25 A | |
Load voltage | 80 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | SOP-6 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |