AQV256HA | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 130 mA, 600 V AC/DC, DIL-6, AQV256HA

Order No.: 34G5827
EAN: 4099889353396
MPN:
AQV256HA
AQV256HA
Series: AQV
AQV256HA Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.0210 €

PhotoMOS relay, AQV256HA, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Contact type 1 Schließer
Load current 130 mA
Load voltage 600 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes