AQV257J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 250 mA, 200 V AC/DC, DIP-6, AQV257J

Order No.: 34G5832
EAN: 4099889353440
MPN:
AQV257J
AQV257
Series: AQV
AQV257J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
336.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.7235 €

PhotoMOS relay, AQV257J, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 200 V AC/DC
Laststrom 250 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes