AQV258J | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 20 mA, 1500 V AC/DC, DIP-6, AQV258J

Order No.: 34G5839
EAN: 4099889353471
MPN:
AQV258J
AQV258
Series: AQV
AQV258J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
396.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.9254 €

PhotoMOS relay, AQV258J, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Anschluss Leiterplattenanschluss
Gehäuse DIP-6
Isolationsspannung 1.5 kV
Kontaktart 1 Schließer
Lastspannung 1500 V AC/DC
Laststrom 20 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes