AQV259HJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O), 30 mA, 1000 V AC/DC, DIP-6, AQV259HJ

Order No.: 34G5844
EAN: 4099889353501
MPN:
AQV259HJ
AQV259H
Series: AQV
AQV259HJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
362.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.2590 €

PhotoMOS relay, AQV259HJ, PANASONIC

Features

  • Reinforced insulation

Applications

  • Measuring instruments
  • Telephone equipment
  • Data communication equipment
  • Automatic meter reading device
Technical specifications
Contact type 1 Schließer
Load current 30 mA
Load voltage 1000 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-6
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes