AQV453EHJ | Panasonic

PhotoMOS Relay, 1 Form B (N/C), 20 mA, 250 V AC/DC, DIL-6, AQV453EHJ

Order No.: 34G5873
EAN: 4099889353761
MPN:
AQV453EHJ
AQV453EH
Series: AQV
AQV453EHJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
349.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.9853 €

PhotoMOS Relay, AQV453EHJ, Panasonic

PhotoMOS-Signal-Relay, 1-Form-B, 250V/200mA, I/O=5kV, 6-PIN DIL PC board, tube

Features

  • Controls low-level analog signals
  • Controlled with low-level input signals
Technical specifications
Enclosure DIL-6
Isolation voltage 5 kV
Contact type 1 Öffner
Load voltage 250 V AC/DC
Load current 20 mA
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes