AQW210AJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 120 mA, 350 V AC/DC, DIL-8, AQW210AJ

Order No.: 34G5878
EAN: 4099889353815
MPN:
AQW210AJ
AQW210A
Series: AQW
AQW210AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
429.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.5799 €

PhotoMOS relay, AQW210AJ, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off-state leakage current

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Computers
Technical specifications
Contact type 2 Schließer
Load current 120 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure DIL-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes