AQW210EHAT | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 120 mA, 350 V AC/DC, SMD-8, AQW210EHAT

Order No.: 29G8846
EAN: 4099889352115
MPN:
AQW210EHAT
AQW210EHA
Series: AQW
AQW210EHAT Panasonic PhotoMOS Relays Image 1
AQW210EHAT Panasonic PhotoMOS Relays Image 2
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
302.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.0571 €

PhotoMOS relay, AQW210EHAT, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off-state leakage current

Applications

  • Telephone equipment
  • Security equipment
  • Modem
Technical specifications
Anschluss Gull-wing
Gehäuse SMD-8
Isolationsspannung 5 kV
Kontaktart 2 Schließer
Lastspannung 350 V AC/DC
Laststrom 120 mA
Logistics
Ursprungsland MY
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes