AQW210EHAZT | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 120 mA, 350 V AC/DC, DIL-8, AQW210EHAZT

Order No.: 34G5882
EAN: 4099889353839
MPN:
AQW210EHAZT
AQW210EHAZ
Series: AQW
AQW210EHAZT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,021.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.0218 €

PhotoMOS relay, AQW210EHAZT, PANASONIC

Features

  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off-state leakage current

Applications

  • Modem
  • Telephone equipment
  • Security equipment
Technical specifications
Contact type 2 Schließer
Load current 120 mA
Load voltage 350 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-8
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes