AQW210SJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 100 mA, 350 V AC/DC, SOP-8, AQW210SJ

Order No.: 34G5888
EAN: 4099889353877
MPN:
AQW210SJ
AQW210S
Series: AQW
AQW210SJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
283.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.6644 €

PhotoMOS relay, AQW210SJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial robots
Technical specifications
Contact type 2 Schließer
Load current 100 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes