AQW210SZJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 100 mA, 350 V AC/DC, SOP-8, AQW210SZJ

Order No.: 34G5890
EAN: 4099889353891
MPN:
AQW210SZJ
AQW210SZ
Series: AQW
AQW210SZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,712.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.7124 €

PhotoMOS relay, AQW210SZJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial robots
Technical specifications
Contact type 2 Schließer
Load current 100 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes