AQW212EHT | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 500 mA, 60 V AC/DC, DIP-8, AQW212EHT
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-07-29
Leadtime: 15 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.1880 €
50 pcs.
5.4383 €
100 pcs.
5.2122 €
200 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQW212EHT, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity and high speed response
Applications
- Modem
- Telephone equipment
- Security equipment
Technical specifications
Anschluss | Leiterplattenanschluss | |
Gehäuse | DIP-8 | |
Isolationsspannung | 5 kV | |
Kontaktart | 2 Schließer | |
Lastspannung | 60 V AC/DC | |
Laststrom | 500 mA |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |