AQW212J | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 500 mA, 60 V AC/DC, DIP-8, AQW212J

Order No.: 34G5898
EAN: 4099889353938
MPN:
AQW212J
AQW212
Series: AQW
AQW212J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
434.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.6989 €

PhotoMOS relay, AQW212J, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • High sensitivity and high speed response

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Computers
Technical specifications
Contact type 2 Schließer
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes