AQW213EHAJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 120 mA, 250 V AC/DC, DIL-8, AQW213EHAJ

Order No.: 34G5901
EAN: 4099889353952
MPN:
AQW213EHAJ
AQW213EHA
Series: AQW
AQW213EHAJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
322.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4498 €
PhotoMOS-Signal-Relay, 2-Form-A, 250V/120mA, I/O=5kV, 8-PIN DIL SMD, tube
Technical specifications
Contact type 2 Schließer
Load current 120 mA
Load voltage 250 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes