AQW214EHT | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 100 mA, 400 V AC/DC, DIP-8, AQW214EHT

Order No.: 34G5911
EAN: 4099889354034
MPN:
AQW214EHT
AQW214EH
Series: AQW
AQW214EHT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
302.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.0571 €

PhotoMOS relay, AQW214EHT, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • High sensitivity and high speed response

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Technical specifications
Contact type 2 Schließer
Load current 100 mA
Load voltage 400 V AC/DC
Isolation voltage 5 kV
Connection Leiterplattenanschluss
Enclosure DIP-8
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes