AQW214SZJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 80 mA, 400 V AC/DC, SOP-8, AQW214SZJ

Order No.: 34G5916
EAN: 4099889354089
MPN:
AQW214SZJ
AQW214SZ
Series: AQW
AQW214SZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,259.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.2598 €

PhotoMOS relay, AQW214SZJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current

Applications

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial robots
Technical specifications
Contact type 2 Schließer
Load current 80 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes