AQW216EHAXJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 40 mA, 600 V AC/DC, DIL-8, AQW216EHAXJ

Order No.: 34G5924
EAN: 4099889354133
MPN:
AQW216EHAXJ
AQW216EHAX
Series: AQW
AQW216EHAXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,259.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.2598 €

PhotoMOS relay, AQW216EHAXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • High sensitivity and high speed response

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-8
Isolationsspannung 5 kV
Kontaktart 2 Schließer
Lastspannung 600 V AC/DC
Laststrom 40 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes