AQW224NAJ | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 40 mA, 400 V AC/DC, DIL-8, AQW224NAJ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQW224NAJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Measuring and testing equipment
Technical specifications
Contact type | 2 Schließer | |
Load current | 40 mA | |
Load voltage | 400 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |