AQW280EHAZT | Panasonic
PhotoMOS Relay, 2 Form A (N/O), 120 mA, 350 V AC/DC, DIL-8, AQW280EHAZT
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PhotoMOS relay, AQW280EHAZT, PANASONIC
Features
- Low cost
- Low-level off-state leakage current
- Low on-resistance
- High sensitivity
Applications
- Modem
- Telephone equipment
- Security equipment
- Amusement
Technical specifications
Contact type | 2 Schließer | |
Load current | 120 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-8 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |