AQW280SXJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 100 mA, 350 V AC/DC, SOP-8, AQW280SXJ

Order No.: 34G5950
EAN: 4099889354324
MPN:
AQW280SXJ
AQW280SX
Series: AQW
AQW280SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,772.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7727 €

PhotoMOS relay, AQW280SXJ, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Amusement
Technical specifications
Contact type 2 Schließer
Load current 100 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes