AQW282EHT | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 400 mA, 60 V AC/DC, DIP-8, AQW282EHT

Order No.: 34G5953
EAN: 4099889354355
MPN:
AQW282EHT
AQW282EH
Series: AQW
AQW282EHT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
391.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.9151 €

PhotoMOS relay, AQW282EHT, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Amusement
Technical specifications
Contact type 2 Schließer
Load current 400 mA
Load voltage 60 V AC/DC
Isolation voltage 5 kV
Connection Leiterplattenanschluss
Enclosure DIP-8
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes