AQW284EHAZT | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 100 mA, 400 V AC/DC, DIL-8, AQW284EHAZT

Order No.: 34G5958
EAN: 4099889354409
MPN:
AQW284EHAZT
AQW284EHAZT
Series: AQW
AQW284EHAZT Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.4867 €

PhotoMOS relay, AQW284EHAZT, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Amusement
Technical specifications
Contact type 2 Schließer
Load current 100 mA
Load voltage 400 V AC/DC
Isolation voltage 5 kV
Connection Gull-wing
Enclosure DIL-8
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes