AQW284SJ | Panasonic

PhotoMOS Relay, 2 Form A (N/O), 80 mA, 400 V AC/DC, SOP-8, AQW284SJ

Order No.: 34G5960
EAN: 4099889354423
MPN:
AQW284SJ
AQW284S
Series: AQW
AQW284SJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0222 €

PhotoMOS relay, AQW284SJ, PANASONIC

Features

  • Low cost
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • Modem
  • Telephone equipment
  • Security equipment
  • Amusement
Technical specifications
Contact type 2 Schließer
Load current 80 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes