AQW414J | Panasonic

PhotoMOS Relay, 2 Form B (N/C), 100 mA, 400 V AC/DC, DIP-8, AQW414J

Order No.: 34G5968
EAN: 4099889354508
MPN:
AQW414J
AQW414
Series: AQW
AQW414J Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
539.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7814 €

PhotoMOS relay, AQW414J, PANASONIC

Features

  • Controls load currents
  • High-speed switching
  • Extremely low closed-circuit offset

Applications

  • High-speed inspection machines
  • Telephone equipment
  • Computers
Technical specifications
Contact type 2 Öffner
Load current 100 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Leiterplattenanschluss
Enclosure DIP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes