AQW453J | Panasonic
PhotoMOS Relay, 2 Form B (N/C), 200 mA, 250 V AC/DC, DIP-8, AQW453J
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS-Signal-Relay, 2-Form-B, 250V/200mA, I/O=1.5kV, 8-PIN DIL PC board, tube
Technical specifications
Contact type | 2 Öffner | |
Load current | 200 mA | |
Load voltage | 250 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Leiterplattenanschluss | |
Enclosure | DIP-8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |