AQW454AJ | Panasonic

PhotoMOS Relay, 2 Form B (N/C), 120 mA, 400 V AC/DC, DIL-8, AQW454AJ

Order No.: 34G5972
EAN: 4099889354539
MPN:
AQW454AJ
AQW454A
Series: AQW
AQW454AJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
669.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.3875 €

PhotoMOS relay, AQW454AJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance
  • High sensitivity

Applications

  • High-speed inspection machines
  • Measuring instruments
  • Security equipment
  • Sensing equipment
Technical specifications
Contact type 2 Öffner
Load current 120 mA
Load voltage 400 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure DIL-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes