AQW610EHAZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 120 mA, 350 V AC/DC, DIL-8, AQW610EHAZJ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQW610EHAZJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- High sensitivity and high speed response
Applications
- Modem
- Measuring instruments
- Security equipment
- Sensing equipment
Technical specifications
Contact type | 1 Schließer + 1 Öffner | |
Load current | 120 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |