AQW610SXJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, 350 V AC/DC, SOP-8, AQW610SXJ

Order No.: 34G5980
EAN: 4099889354607
MPN:
AQW610SXJ
AQW610SX
Series: AQW
AQW610SXJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,902.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.9024 €

PhotoMOS relay, AQW610SXJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • Low on-resistance

Applications

  • Measuring equipment
  • Telephone equipment
  • Security equipment
  • High-speed inspection machines
Technical specifications
Contact type 1 Schließer + 1 Öffner
Load current 100 mA
Load voltage 350 V AC/DC
Isolation voltage 1.5 kV
Connection Gull-wing
Enclosure SOP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes