AQW610SZJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, 350 V AC/DC, SOP-8, AQW610SZJ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS relay, AQW610SZJ, PANASONIC
Features
- Controls low-level analog signals
- Low-level off-state leakage current
- Low on-resistance
Applications
- Measuring equipment
- Telephone equipment
- Security equipment
- High-speed inspection machines
Technical specifications
Contact type | 1 Schließer + 1 Öffner | |
Load current | 100 mA | |
Load voltage | 350 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | SOP-8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |