AQW612EHAZJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 500 mA, 60 V AC/DC, DIL-8, AQW612EHAZJ

Order No.: 34G5984
EAN: 4099889354645
MPN:
AQW612EHAZJ
AQW612EHAZ
Series: AQW
AQW612EHAZJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,902.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.9024 €

PhotoMOS relay, AQW612EHAZJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • High sensitivity and high speed response

Applications

  • Modem
  • Measuring instruments
  • Security equipment
  • Sensing equipment
Technical specifications
Anschluss Gull-wing
Gehäuse DIL-8
Isolationsspannung 5 kV
Kontaktart 1 Schließer + 1 Öffner
Lastspannung 60 V AC/DC
Laststrom 500 mA
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes