AQW612EHJ | Panasonic

PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 500 mA, 60 V AC/DC, DIP-8, AQW612EHJ

Order No.: 34G5985
EAN: 4099889354652
MPN:
AQW612EHJ
AQW612EH
Series: AQW
AQW612EHJ Panasonic PhotoMOS Relays
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
354.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.0924 €

PhotoMOS relay, AQW612EHJ, PANASONIC

Features

  • Controls low-level analog signals
  • Low-level off-state leakage current
  • High sensitivity and high speed response

Applications

  • Modem
  • Measuring instruments
  • Security equipment
  • Sensing equipment
Technical specifications
Contact type 1 Schließer + 1 Öffner
Load current 500 mA
Load voltage 60 V AC/DC
Isolation voltage 5 kV
Connection Leiterplattenanschluss
Enclosure DIP-8
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes