AQW614EAJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, 400 V AC/DC, DIL-8, AQW614EAJ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PhotoMOS-Signal-Relay, 1-FormA&1-Form-B, 400V/100mA, I/O=1.5kV, 8-PIN DIL SMD, tube
Technical specifications
Contact type | 1 Schließer + 1 Öffner | |
Load current | 100 mA | |
Load voltage | 400 V AC/DC | |
Isolation voltage | 1.5 kV | |
Connection | Gull-wing | |
Enclosure | DIL-8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |